
750-616 | |
|---|---|
DigiKey Part Number | 2946-750-616-ND |
Manufacturer | |
Manufacturer Product Number | 750-616 |
Description | COMMUNICATIONS MODULE 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,41000 Kč | 1 300,41 Kč |
| 10 | 1 074,46800 Kč | 10 744,68 Kč |
| 25 | 999,96680 Kč | 24 999,17 Kč |
| 50 | 949,96220 Kč | 47 498,11 Kč |
| 100 | 905,35610 Kč | 90 535,61 Kč |
| Unit Price without VAT: | 1 300,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,49610 Kč |

