750-517/040-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-517/040-000

DigiKey Part Number
2946-750-517/040-000-ND
Manufacturer
Manufacturer Product Number
750-517/040-000
Description
OUTPUT MODULE 2 RELAY 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-517/040-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
750 XTR Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Relay
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 550,88000 Kč7 550,88 Kč
106 722,54900 Kč67 225,49 Kč
256 418,35640 Kč160 458,91 Kč
Manufacturers Standard Package
Unit Price without VAT:7 550,88000 Kč
Unit Price with VAT:9 136,56480 Kč