
750-1605 | |
|---|---|
DigiKey Part Number | 2946-750-1605-ND |
Manufacturer | |
Manufacturer Product Number | 750-1605 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-1605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,53000 Kč | 1 698,53 Kč |
| 10 | 1 538,14500 Kč | 15 381,45 Kč |
| 25 | 1 478,55320 Kč | 36 963,83 Kč |
| 50 | 1 434,99500 Kč | 71 749,75 Kč |
| 100 | 1 392,71120 Kč | 139 271,12 Kč |
| Unit Price without VAT: | 1 698,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 055,22130 Kč |



