
745-604/006-000 | |
|---|---|
DigiKey Part Number | 2946-745-604/006-000-ND |
Manufacturer | |
Manufacturer Product Number | 745-604/006-000 |
Description | PCB TERMINAL BLOCK; 16 MM; PIN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 745-604/006-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 6-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.591" (15.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 194,10600 Kč | 1 941,06 Kč |
| 25 | 172,02400 Kč | 4 300,60 Kč |
| 50 | 158,71960 Kč | 7 935,98 Kč |
| 100 | 147,97080 Kč | 14 797,08 Kč |
| 250 | 137,05312 Kč | 34 263,28 Kč |
| 500 | 130,81502 Kč | 65 407,51 Kč |
| 1 000 | 125,95230 Kč | 125 952,30 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |

