2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745-302

DigiKey Part Number
2946-745-302-ND
Manufacturer
Manufacturer Product Number
745-302
Description
PCB TERMINAL BLOCK; 6 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
745-302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,36000 Kč103,36 Kč
1073,46500 Kč734,65 Kč
2564,37080 Kč1 609,27 Kč
5058,72960 Kč2 936,48 Kč
10054,07750 Kč5 407,75 Kč
25049,26120 Kč12 315,30 Kč
50046,46746 Kč23 233,73 Kč
1 00044,26815 Kč44 268,15 Kč
5 00040,85957 Kč204 297,85 Kč
Manufacturers Standard Package
Unit Price without VAT:103,36000 Kč
Unit Price with VAT:125,06560 Kč