
745-300 | |
|---|---|
DigiKey Part Number | 2946-745-300-ND |
Manufacturer | |
Manufacturer Product Number | 745-300 |
Description | END PLATE; SNAP-FIT TYPE; 1.6 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 745-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 4,57700 Kč | 45,77 Kč |
| 25 | 4,28600 Kč | 107,15 Kč |
| 50 | 4,08220 Kč | 204,11 Kč |
| 100 | 3,88660 Kč | 388,66 Kč |
| 300 | 3,59597 Kč | 1 078,79 Kč |
| 500 | 3,46836 Kč | 1 734,18 Kč |
| 1 000 | 3,30233 Kč | 3 302,33 Kč |
| 2 500 | 3,09543 Kč | 7 738,57 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |


