742-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742-116

DigiKey Part Number
2946-742-116-ND
Manufacturer
Manufacturer Product Number
742-116
Description
STACKABLE PCB TERMINAL BLOCK; WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 60° (120°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
742-116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
60° (120°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Knife Disconnect
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,59000 Kč92,59 Kč
Manufacturers Standard Package
Unit Price without VAT:92,59000 Kč
Unit Price with VAT:112,03390 Kč