
739-306/001-000 | |
|---|---|
DigiKey Part Number | 2946-739-306/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 739-306/001-000 |
Description | PCB TERMINAL BLOCK; 1.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-306/001-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Mounting Flange |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 72,19800 Kč | 2 165,94 Kč |
| Unit Price without VAT: | 72,19800 Kč |
|---|---|
| Unit Price with VAT: | 87,35958 Kč |










