5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

739-105

DigiKey Part Number
2946-739-105-ND
Manufacturer
Manufacturer Product Number
739-105
Description
PCB TERMINAL BLOCK; 2.5 MM; PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
739-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
1067,59200 Kč675,92 Kč
2559,18400 Kč1 479,60 Kč
5053,95120 Kč2 697,56 Kč
10049,62540 Kč4 962,54 Kč
25045,13964 Kč11 284,91 Kč
50042,53320 Kč21 266,60 Kč
1 00040,47936 Kč40 479,36 Kč
5 00037,29285 Kč186 464,25 Kč
Manufacturers Standard Package
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč