
738-416 | |
|---|---|
DigiKey Part Number | 2946-738-416-ND |
Manufacturer | |
Manufacturer Product Number | 738-416 |
Description | QUADRUPLE-DECK PCB TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 738-416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 4 | |
Positions Per Level | 16 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,73000 Kč | 1 054,73 Kč |
| 10 | 768,84200 Kč | 7 688,42 Kč |
| 25 | 696,41960 Kč | 17 410,49 Kč |
| 50 | 654,14640 Kč | 32 707,32 Kč |
| 100 | 620,74080 Kč | 62 074,08 Kč |
| 250 | 587,46104 Kč | 146 865,26 Kč |
| Unit Price without VAT: | 1 054,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,22330 Kč |

