
737-103 | |
|---|---|
DigiKey Part Number | 2946-737-103-ND |
Manufacturer | |
Manufacturer Product Number | 737-103 |
Description | TRIPLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 737-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,13000 Kč | 191,13 Kč |
| 10 | 135,56200 Kč | 1 355,62 Kč |
| 25 | 119,60600 Kč | 2 990,15 Kč |
| 50 | 109,88520 Kč | 5 494,26 Kč |
| 100 | 101,98090 Kč | 10 198,09 Kč |
| 250 | 93,90404 Kč | 23 476,01 Kč |
| 500 | 89,26590 Kč | 44 632,95 Kč |
| 1 000 | 85,63919 Kč | 85 639,19 Kč |
| Unit Price without VAT: | 191,13000 Kč |
|---|---|
| Unit Price with VAT: | 231,26730 Kč |

