
734-607 | |
|---|---|
DigiKey Part Number | 2946-734-607-ND |
Manufacturer | |
Manufacturer Product Number | 734-607 |
Description | STRAIN RELIEF HOUSING; LIGHT GRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 7 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |








