
| 734-434/001-000 | |
|---|---|
| DigiKey Part Number | 2946-734-434/001-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 734-434/001-000 | 
| Description | TERM BLOCK HDR 8POS 3.81MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 734-434/001-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 8 | |
| Positions Per Level | 4 | |
| Number of Levels | 2 | |
| Pitch | 0.150" (3.81mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 10A | |
| Voltage - IEC | 320 V | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Orange | |
| Operating Temperature | -60°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Electrolytic Copper | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | 0.142" (3.60mm) | |
| Insulation Height | 0.906" (23.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 118,80000 Kč | 118,80 Kč | 
| Unit Price without VAT: | 118,80000 Kč | 
|---|---|
| Unit Price with VAT: | 143,74800 Kč | 
 
 
 
 











