
734-329 | |
|---|---|
DigiKey Part Number | 2946-734-329-ND |
Manufacturer | |
Manufacturer Product Number | 734-329 |
Description | STRAIN RELIEF PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-329 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 17,36960 Kč | 434,24 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 100 | 15,74850 Kč | 1 574,85 Kč |
| 250 | 14,76076 Kč | 3 690,19 Kč |
| 500 | 14,05564 Kč | 7 027,82 Kč |
| 1 000 | 13,38455 Kč | 13 384,55 Kč |
| 2 500 | 12,54656 Kč | 31 366,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




