
734-328 | |
|---|---|
DigiKey Part Number | 2946-734-328-ND |
Manufacturer | |
Manufacturer Product Number | 734-328 |
Description | STRAIN RELIEF PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,93280 Kč | 423,32 Kč |
| 50 | 16,12640 Kč | 806,32 Kč |
| 100 | 15,35580 Kč | 1 535,58 Kč |
| 250 | 14,39288 Kč | 3 598,22 Kč |
| 500 | 13,70498 Kč | 6 852,49 Kč |
| 1 000 | 13,05068 Kč | 13 050,68 Kč |
| 2 500 | 12,23369 Kč | 30 584,22 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









