



734-318/019-000 | |
|---|---|
DigiKey Part Number | 2946-734-318/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-318/019-000 |
Description | TERM BLOCK PLUG 18POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 734-318/019-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 18 | |
Positions Per Level | 18 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Panel Mount | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,08000 Kč | 607,08 Kč |
| 10 | 436,64000 Kč | 4 366,40 Kč |
| 25 | 391,90040 Kč | 9 797,51 Kč |
| 50 | 365,49120 Kč | 18 274,56 Kč |
| 100 | 344,45590 Kč | 34 445,59 Kč |
| 250 | 323,36168 Kč | 80 840,42 Kč |
| 500 | 311,42634 Kč | 155 713,17 Kč |
| Unit Price without VAT: | 607,08000 Kč |
|---|---|
| Unit Price with VAT: | 734,56680 Kč |







