11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
734-171/108-000
734-171/108-000

734-171/108-000

DigiKey Part Number
2946-734-171/108-000-ND
Manufacturer
Manufacturer Product Number
734-171/108-000
Description
TERM BLOCK HDR 11POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
734-171/108-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
WAGO Corporation
Voltage - IEC
320 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Electrolytic Copper
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.150" (3.81mm)
Mounting Type
Through Hole
Insulation Height
0.335" (8.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
10127,92000 Kč1 279,20 Kč
100108,72130 Kč10 872,13 Kč
50097,05402 Kč48 527,01 Kč
1 00092,42606 Kč92 426,06 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč