
734-127 | |
|---|---|
DigiKey Part Number | 2946-734-127-ND |
Manufacturer | |
Manufacturer Product Number | 734-127 |
Description | STRAIN RELIEF PLATE; LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 16,50440 Kč | 412,61 Kč |
| 50 | 15,71080 Kč | 785,54 Kč |
| 100 | 14,96110 Kč | 1 496,11 Kč |
| 250 | 14,02332 Kč | 3 505,83 Kč |
| 500 | 13,35304 Kč | 6 676,52 Kč |
| 1 000 | 12,71555 Kč | 12 715,55 Kč |
| 2 500 | 11,91947 Kč | 29 798,68 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |





