
733-210/034-000 | |
|---|---|
DigiKey Part Number | 2946-733-210/034-000-ND |
Manufacturer | |
Manufacturer Product Number | 733-210/034-000 |
Description | TERM BLOCK PLUG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer WAGO Corporation | Current - UL 4 A |
Series | Voltage - UL 150 V |
Packaging Box | Wire Gauge or Range - AWG 20-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-0.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 10 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Electrolytic Copper |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.465" (11.80mm) |
Current - IEC 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |











