
731-613/018-000 | |
|---|---|
DigiKey Part Number | 2946-731-613/018-000-ND |
Manufacturer | |
Manufacturer Product Number | 731-613/018-000 |
Description | TERM BLOCK PLUG 13POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 731-613/018-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 13 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 13 | Contact Mating Finish Tin |
Number of Levels 1 | Features Board Lock |
Pitch 0.295" (7.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Panel Mount | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,90000 Kč | 464,90 Kč |
| Unit Price without VAT: | 464,90000 Kč |
|---|---|
| Unit Price with VAT: | 562,52900 Kč |










