6 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731-606/114-000

DigiKey Part Number
2946-731-606/114-000-ND
Manufacturer
Manufacturer Product Number
731-606/114-000
Description
TERM BLOCK PLUG 6POS 7.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
731-606/114-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-2.5mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
6
Operating Temperature
-60°C ~ 100°C
Positions Per Level
6
Contact Mating Finish
Tin
Number of Levels
1
Features
Lever Actuated
Pitch
0.295" (7.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
8-9mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Electrolytic Copper
Mounting Type
Panel Mount, Snap-In
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
12A
Insulation Height
0.689" (17.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1291,03000 Kč291,03 Kč
Manufacturers Standard Package
Unit Price without VAT:291,03000 Kč
Unit Price with VAT:352,14630 Kč