
730-126 | |
|---|---|
DigiKey Part Number | 2946-730-126-ND |
Manufacturer | |
Manufacturer Product Number | 730-126 |
Description | SOCKET WITH FIXING FLANGES 6-POL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,51000 Kč | 154,51 Kč |
| 10 | 131,33100 Kč | 1 313,31 Kč |
| 100 | 111,61760 Kč | 11 161,76 Kč |
| 500 | 99,64060 Kč | 49 820,30 Kč |
| 1 000 | 94,88919 Kč | 94 889,19 Kč |
| Unit Price without VAT: | 154,51000 Kč |
|---|---|
| Unit Price with VAT: | 186,95710 Kč |










