
730-113 | |
|---|---|
DigiKey Part Number | 2946-730-113-ND |
Manufacturer | |
Manufacturer Product Number | 730-113 |
Description | MALE CONNECTOR 3-POLE, ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 730-113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 14-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |











