Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

727-213

DigiKey Part Number
2946-727-213-ND
Manufacturer
Manufacturer Product Number
727-213
Description
4-LEVEL END PLATE; PLAIN; 7.62 M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
727-213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
1093,18900 Kč931,89 Kč
2581,84200 Kč2 046,05 Kč
5074,84520 Kč3 742,26 Kč
10069,10650 Kč6 910,65 Kč
25063,19812 Kč15 799,53 Kč
50059,78298 Kč29 891,49 Kč
1 00057,10196 Kč57 101,96 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč