32 Position Terminal Block Gray Middle 44.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726-141

DigiKey Part Number
2946-726-141-ND
Manufacturer
Manufacturer Product Number
726-141
Description
TERM BLK 32POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Gray Middle 44.0mm
Datasheet
 Datasheet
EDA/CAD Models
726-141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
32
Number of Levels
4
Terminal - Width
44.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
26-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
5.197" (132.00mm)
Height (Max)
1.437" (36.50mm)
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
8mm ~ 10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 029,81000 Kč4 029,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 029,81000 Kč
Unit Price with VAT:4 876,07010 Kč