



721-610 | |
|---|---|
DigiKey Part Number | 2946-721-610-ND |
Manufacturer | |
Manufacturer Product Number | 721-610 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 721-610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,15000 Kč | 380,15 Kč |
| 10 | 271,22700 Kč | 2 712,27 Kč |
| 25 | 241,65280 Kč | 6 041,32 Kč |
| 50 | 223,99740 Kč | 11 199,87 Kč |
| 100 | 209,83100 Kč | 20 983,10 Kč |
| 250 | 195,52956 Kč | 48 882,39 Kč |
| 500 | 187,39418 Kč | 93 697,09 Kč |
| 1 000 | 181,07207 Kč | 181 072,07 Kč |
| Unit Price without VAT: | 380,15000 Kč |
|---|---|
| Unit Price with VAT: | 459,98150 Kč |


