721-605/114-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
721-605/114-000
721-605/114-000
721-605/114-000

721-605/114-000

DigiKey Part Number
2946-721-605/114-000-ND
Manufacturer
Manufacturer Product Number
721-605/114-000
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
721-605/114-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Panel Mount
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1269,86000 Kč269,86 Kč
10191,68100 Kč1 916,81 Kč
25169,89040 Kč4 247,26 Kč
50156,75520 Kč7 837,76 Kč
100146,14800 Kč14 614,80 Kč
250135,37592 Kč33 843,98 Kč
500129,22090 Kč64 610,45 Kč
1 000124,42339 Kč124 423,39 Kč
Manufacturers Standard Package
Unit Price without VAT:269,86000 Kč
Unit Price with VAT:326,53060 Kč