
721-604/114-000 | |
|---|---|
DigiKey Part Number | 2946-721-604/114-000-ND |
Manufacturer | |
Manufacturer Product Number | 721-604/114-000 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 721-604/114-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 4 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Panel Mount | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 168,04700 Kč | 1 680,47 Kč |
| 25 | 148,64080 Kč | 3 716,02 Kč |
| 50 | 136,89440 Kč | 6 844,72 Kč |
| 100 | 127,38020 Kč | 12 738,02 Kč |
| 250 | 117,69296 Kč | 29 423,24 Kč |
| 500 | 112,14570 Kč | 56 072,85 Kč |
| 1 000 | 107,81612 Kč | 107 816,12 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |


