
713-1102/037-000 | |
|---|---|
DigiKey Part Number | 2946-713-1102/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 713-1102/037-000 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 713-1102/037-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Black | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,03000 Kč | 197,03 Kč |
| 10 | 139,79300 Kč | 1 397,93 Kč |
| 25 | 123,38680 Kč | 3 084,67 Kč |
| 50 | 113,40480 Kč | 5 670,24 Kč |
| 100 | 105,29210 Kč | 10 529,21 Kč |
| 250 | 97,00344 Kč | 24 250,86 Kč |
| 500 | 92,24700 Kč | 46 123,50 Kč |
| 1 000 | 88,52830 Kč | 88 528,30 Kč |
| Unit Price without VAT: | 197,03000 Kč |
|---|---|
| Unit Price with VAT: | 238,40630 Kč |


