Cable Box For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60489010

DigiKey Part Number
2946-60489010-ND
Manufacturer
Manufacturer Product Number
60489010
Description
GELBOX FOR 221 10AWG 4PC-BLSTRPK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Box For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Box
For Use With/Related Products
-
Material
Polypropylene (PP)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4294,39250 Kč1 177,57 Kč
12272,41417 Kč3 268,97 Kč
28256,60321 Kč7 184,89 Kč
52245,63615 Kč12 773,08 Kč
100234,56240 Kč23 456,24 Kč
252219,76325 Kč55 380,34 Kč
500209,40298 Kč104 701,49 Kč
1 000199,42263 Kč199 422,63 Kč
Manufacturers Standard Package
Unit Price without VAT:294,39250 Kč
Unit Price with VAT:356,21493 Kč