289-614
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-618

DigiKey Part Number
2946-289-618-ND
Manufacturer
Manufacturer Product Number
289-618
Description
IM DIN 41651
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-618 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - DIN 41651
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
-
Voltage - Rated
125VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 55°C
Length
-
Width
3.465" (88.00mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 632,89000 Kč4 632,89 Kč
103 563,53300 Kč35 635,33 Kč
253 312,91640 Kč82 822,91 Kč
503 170,11740 Kč158 505,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 632,89000 Kč
Unit Price with VAT:5 605,79690 Kč