
289-611 | |
|---|---|
DigiKey Part Number | 2946-289-611-ND |
Manufacturer | |
Manufacturer Product Number | 289-611 |
Description | IM DIN 41651 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - DIN 41651 | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 10 | |
Features | - | |
Voltage - Rated | 125VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 55°C | |
Length | - | |
Width | 1.378" (35.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,03000 Kč | 1 897,03 Kč |
| 10 | 1 409,97100 Kč | 14 099,71 Kč |
| 25 | 1 290,80280 Kč | 32 270,07 Kč |
| 50 | 1 222,02400 Kč | 61 101,20 Kč |
| 100 | 1 168,04980 Kč | 116 804,98 Kč |
| Unit Price without VAT: | 1 897,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,40630 Kč |










