
289-576 | |
|---|---|
DigiKey Part Number | 2946-289-576-ND |
Manufacturer | |
Manufacturer Product Number | 289-576 |
Description | IM SUB-D F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | Shield Connection | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 1.693" (43.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 739,03000 Kč | 2 739,03 Kč |
| 10 | 2 063,32100 Kč | 20 633,21 Kč |
| 25 | 1 901,13480 Kč | 47 528,37 Kč |
| 50 | 1 808,04760 Kč | 90 402,38 Kč |
| 100 | 1 735,28200 Kč | 173 528,20 Kč |
| Unit Price without VAT: | 2 739,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 314,22630 Kč |


