
289-559 | |
|---|---|
DigiKey Part Number | 2946-289-559-ND |
Manufacturer | |
Manufacturer Product Number | 289-559 |
Description | IM, SUB-D F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.339" (34.00mm) | |
Width | 3.701" (94.01mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 827,23000 Kč | 4 827,23 Kč |
| 10 | 3 716,62500 Kč | 37 166,25 Kč |
| 25 | 3 456,59000 Kč | 86 414,75 Kč |
| 50 | 3 308,47420 Kč | 165 423,71 Kč |
| Unit Price without VAT: | 4 827,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 840,94830 Kč |



