
288-601 | |
|---|---|
DigiKey Part Number | 2946-288-601-ND |
Manufacturer | |
Manufacturer Product Number | 288-601 |
Description | LATERAL COVER SIZE 1 SMALL, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 288-601 Models |
Category | Type Cover |
Manufacturer WAGO Corporation | For Use With/Related Products DIN Rail Terminal Blocks |
Packaging Box | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 37,71200 Kč | 377,12 Kč |
| 25 | 32,89120 Kč | 822,28 Kč |
| 50 | 29,81300 Kč | 1 490,65 Kč |
| 100 | 27,23020 Kč | 2 723,02 Kč |
| 250 | 24,51224 Kč | 6 128,06 Kč |
| 500 | 22,91344 Kč | 11 456,72 Kč |
| 1 000 | 21,64348 Kč | 21 643,48 Kč |
| 5 000 | 19,65501 Kč | 98 275,05 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



