
285-1169 | |
|---|---|
DigiKey Part Number | 2946-285-1169-ND |
Manufacturer | |
Manufacturer Product Number | 285-1169 |
Description | TERM BLK 10POS BLUE/GRAY/GRN/YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Blue, Gray, Green, Yellow Middle 160.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 285-1169 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | 160.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 353 A | |
Voltage - IEC | 1.5 kV | |
Current - UL | 310 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 350MCM (kcmil)-1/0 AWG | |
Wire Gauge or Range - mm² | 50-185mm² | |
Features | Block of 5 | |
Housing Color | Blue, Gray, Green, Yellow | |
Length | - | |
Height (Max) | 4.567" (116.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 45mm ~ 47mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 616,95000 Kč | 9 616,95 Kč |
| 10 | 7 630,37200 Kč | 76 303,72 Kč |
| 25 | 7 177,84520 Kč | 179 446,13 Kč |
| Unit Price without VAT: | 9 616,95000 Kč |
|---|---|
| Unit Price with VAT: | 11 636,50950 Kč |


