



285-1161 | |
|---|---|
DigiKey Part Number | 2946-285-1161-ND |
Manufacturer | |
Manufacturer Product Number | 285-1161 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 350MCM (kcmil)-1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-1161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 353 A | |
Voltage - IEC | 1500V | |
Current - UL | 310 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 350MCM (kcmil)-1/0 AWG | |
Wire Gauge or Range - mm² | 50-185mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 45mm ~ 47mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 092,58000 Kč | 2 092,58 Kč |
| 12 | 1 531,84333 Kč | 18 382,12 Kč |
| 28 | 1 417,88286 Kč | 39 700,72 Kč |
| 52 | 1 353,02115 Kč | 70 357,10 Kč |
| 100 | 1 298,26300 Kč | 129 826,30 Kč |
| Unit Price without VAT: | 2 092,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,02180 Kč |

