
284-412 | |
|---|---|
DigiKey Part Number | 2946-284-412-ND |
Manufacturer | |
Manufacturer Product Number | 284-412 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 284-412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 284 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,47000 Kč | 120,47 Kč |
| 10 | 102,34500 Kč | 1 023,45 Kč |
| 25 | 95,93240 Kč | 2 398,31 Kč |
| 50 | 91,34660 Kč | 4 567,33 Kč |
| 100 | 86,98570 Kč | 8 698,57 Kč |
| 250 | 81,54036 Kč | 20 385,09 Kč |
| 500 | 77,65048 Kč | 38 825,24 Kč |
| 1 000 | 73,94723 Kč | 73 947,23 Kč |
| 2 500 | 69,32326 Kč | 173 308,15 Kč |
| Unit Price without VAT: | 120,47000 Kč |
|---|---|
| Unit Price with VAT: | 145,76870 Kč |


