
284-358 | |
|---|---|
DigiKey Part Number | 2946-284-358-ND |
Manufacturer | |
Manufacturer Product Number | 284-358 |
Description | STEP-DOWN COVER PLATE; 1 MM THIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 284-358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 29,08640 Kč | 727,16 Kč |
| 50 | 26,33980 Kč | 1 316,99 Kč |
| 100 | 24,02800 Kč | 2 402,80 Kč |
| 250 | 21,58344 Kč | 5 395,86 Kč |
| 500 | 20,14254 Kč | 10 071,27 Kč |
| 1 000 | 18,99605 Kč | 18 996,05 Kč |
| 5 000 | 17,19694 Kč | 85 984,70 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |



