
283-325 | |
|---|---|
DigiKey Part Number | 2946-283-325-ND |
Manufacturer | |
Manufacturer Product Number | 283-325 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 283-325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,99900 Kč | 449,99 Kč |
| 25 | 42,18080 Kč | 1 054,52 Kč |
| 50 | 40,16080 Kč | 2 008,04 Kč |
| 100 | 38,24370 Kč | 3 824,37 Kč |
| 250 | 35,84696 Kč | 8 961,74 Kč |
| 500 | 34,13602 Kč | 17 068,01 Kč |
| 1 000 | 32,50679 Kč | 32 506,79 Kč |
| 2 500 | 30,47297 Kč | 76 182,43 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


