



282-604 | |
|---|---|
DigiKey Part Number | 2946-282-604-ND |
Manufacturer | |
Manufacturer Product Number | 282-604 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 128,69700 Kč | 1 286,97 Kč |
| 25 | 113,44800 Kč | 2 836,20 Kč |
| 50 | 104,13740 Kč | 5 206,87 Kč |
| 100 | 96,55930 Kč | 9 655,93 Kč |
| 250 | 88,80476 Kč | 22 201,19 Kč |
| 500 | 84,34728 Kč | 42 173,64 Kč |
| 1 000 | 80,85868 Kč | 80 858,68 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |











