Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-317

DigiKey Part Number
2946-282-317-ND
Manufacturer
Manufacturer Product Number
282-317
Description
END AND INTERMEDIATE PLATE; 4 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
282-317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,99800 Kč369,98 Kč
2534,68040 Kč867,01 Kč
5033,02140 Kč1 651,07 Kč
10031,44240 Kč3 144,24 Kč
25029,47280 Kč7 368,20 Kč
50028,06550 Kč14 032,75 Kč
1 00026,72625 Kč26 726,25 Kč
2 50025,05380 Kč62 634,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč