



281-623/281-418 | |
|---|---|
DigiKey Part Number | 2946-281-623/281-418-ND |
Manufacturer | |
Manufacturer Product Number | 281-623/281-418 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-623/281-418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 1 1/4" x 1/4" | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,16000 Kč | 841,16 Kč |
| 10 | 609,73400 Kč | 6 097,34 Kč |
| 25 | 550,29760 Kč | 13 757,44 Kč |
| 50 | 515,46820 Kč | 25 773,41 Kč |
| 100 | 487,85480 Kč | 48 785,48 Kč |
| 250 | 460,28100 Kč | 115 070,25 Kč |
| Unit Price without VAT: | 841,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,80360 Kč |











