



281-611/281-541 | |
|---|---|
DigiKey Part Number | 2946-281-611/281-541-ND |
Manufacturer | |
Manufacturer Product Number | 281-611/281-541 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-611/281-541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 Kč | 790,78 Kč |
| 10 | 572,27900 Kč | 5 722,79 Kč |
| 25 | 515,97120 Kč | 12 899,28 Kč |
| 50 | 482,92880 Kč | 24 146,44 Kč |
| 100 | 456,71280 Kč | 45 671,28 Kč |
| 250 | 443,55336 Kč | 110 888,34 Kč |
| Unit Price without VAT: | 790,78000 Kč |
|---|---|
| Unit Price with VAT: | 956,84380 Kč |










