10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-490

DigiKey Part Number
2946-281-490-ND
Manufacturer
Manufacturer Product Number
281-490
Description
COMB-STYLE JUMPER BAR; INSULATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
281-490 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
-
Style
Flat Pins
For Use With/Related Products
281 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,24000 Kč157,24 Kč
10133,54100 Kč1 335,41 Kč
25125,18000 Kč3 129,50 Kč
50119,20200 Kč5 960,10 Kč
100113,51000 Kč11 351,00 Kč
250106,40608 Kč26 601,52 Kč
500101,33050 Kč50 665,25 Kč
1 00096,49825 Kč96 498,25 Kč
Manufacturers Standard Package
Unit Price without VAT:157,24000 Kč
Unit Price with VAT:190,26040 Kč