2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-482

DigiKey Part Number
2946-281-482-ND
Manufacturer
Manufacturer Product Number
281-482
Description
COMB-STYLE JUMPER BAR; INSULATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
281-482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
281 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1037,25000 Kč372,50 Kč
2534,91560 Kč872,89 Kč
5033,24400 Kč1 662,20 Kč
10031,65660 Kč3 165,66 Kč
25029,67352 Kč7 418,38 Kč
50028,25700 Kč14 128,50 Kč
1 00026,90852 Kč26 908,52 Kč
2 50025,22481 Kč63 062,03 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč