
281-422 | |
|---|---|
DigiKey Part Number | 2946-281-422-ND |
Manufacturer | |
Manufacturer Product Number | 281-422 |
Description | ADJACENT JUMPER; INSULATED; IN = |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 281-422 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Style Flat Pins |
Series | For Use With/Related Products 281 Series |
Packaging Box | Color Green, Yellow |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 25,92760 Kč | 648,19 Kč |
| 50 | 24,68460 Kč | 1 234,23 Kč |
| 100 | 23,50410 Kč | 2 350,41 Kč |
| 250 | 22,03176 Kč | 5 507,94 Kč |
| 500 | 20,97938 Kč | 10 489,69 Kč |
| 1 000 | 19,97790 Kč | 19 977,90 Kč |
| 2 500 | 18,72766 Kč | 46 819,15 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |









