
281-328 | |
|---|---|
DigiKey Part Number | 2946-281-328-ND |
Manufacturer | |
Manufacturer Product Number | 281-328 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 32,54680 Kč | 813,67 Kč |
| 50 | 30,98880 Kč | 1 549,44 Kč |
| 100 | 29,50640 Kč | 2 950,64 Kč |
| 250 | 27,65772 Kč | 6 914,43 Kč |
| 500 | 26,33696 Kč | 13 168,48 Kč |
| 1 000 | 25,08001 Kč | 25 080,01 Kč |
| 2 500 | 23,51062 Kč | 58 776,55 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



