



280-687 | |
|---|---|
DigiKey Part Number | 2946-280-687-ND |
Manufacturer | |
Manufacturer Product Number | 280-687 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-687 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Stripping Length 8mm ~ 9mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 5.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,54000 Kč | 354,54 Kč |
| 10 | 252,56000 Kč | 2 525,60 Kč |
| 25 | 224,70560 Kč | 5 617,64 Kč |
| 50 | 208,04200 Kč | 10 402,10 Kč |
| 100 | 194,64650 Kč | 19 464,65 Kč |
| 250 | 181,10416 Kč | 45 276,04 Kč |
| 500 | 173,39220 Kč | 86 696,10 Kč |
| 1 000 | 167,39459 Kč | 167 394,59 Kč |
| Unit Price without VAT: | 354,54000 Kč |
|---|---|
| Unit Price with VAT: | 428,99340 Kč |











