280-578
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-578
280-578
280-578

280-578

DigiKey Part Number
2946-280-578-ND
Manufacturer
Manufacturer Product Number
280-578
Description
3-CONDUCTOR SENSOR/ACTUATOR TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through, Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-578 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
3
Number of Levels
2; 1 Grounded
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1451,07000 Kč451,07 Kč
10322,70100 Kč3 227,01 Kč
25288,30440 Kč7 207,61 Kč
50267,84820 Kč13 392,41 Kč
100251,48630 Kč25 148,63 Kč
250235,00960 Kč58 752,40 Kč
500225,65814 Kč112 829,07 Kč
Manufacturers Standard Package
Unit Price without VAT:451,07000 Kč
Unit Price with VAT:545,79470 Kč